P6SMB440AHM3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,353
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,400
Unit Price: $9.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.00054
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,204
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 72,952
Unit Price: $3.79000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4,800,000
Unit Price: $1.85651
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6,486
Unit Price: $3.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,168
Unit Price: $2.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.87317
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.12038
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,860
Unit Price: $3.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 246
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.33978
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 8,900
Unit Price: $8.40000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 202
Unit Price: $3.29000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB440AHM3_A/H

DigiKey Part Number
P6SMB440AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB440AHM3_A/H
Description
TVS DIODE 376VWM 602VC DO214AA
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types