DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB440A-M3/52

DigiKey Part Number
112-P6SMB440A-M3/52CT-ND - Cut Tape (CT)
112-P6SMB440A-M3/52TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB440A-M3/52
Description
TVS DIODE 376VWM 602VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.58500$25.85
100$2.32970$232.97
Tape & Box (TB)
QuantityUnit PriceExt Price
750$1.90983$1,432.37
1,500$1.90368$2,855.52
Manufacturers Standard Package