
P6SMB440A-M3/5B | |
---|---|
DigiKey Part Number | 112-P6SMB440A-M3/5BCT-ND - Cut Tape (CT) P6SMB440A-M3/5B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB440A-M3/5B |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.70500 | $57.05 |
100 | $3.73980 | $373.98 |
500 | $2.89470 | $1,447.35 |
1,000 | $2.62239 | $2,622.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $2.25894 | $7,228.61 |
6,400 | $1.91394 | $12,249.22 |
9,600 | $1.90365 | $18,275.04 |