SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB440A

DigiKey Part Number
P6SMB440ALFTR-ND - Tape & Reel (TR)
P6SMB440ALFCT-ND - Cut Tape (CT)
P6SMB440ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB440A
Description
TVS DIODE 376VWM 602VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB440A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.31300$23.13
100$2.14030$214.03
500$2.03330$1,016.65
1,000$1.87690$1,876.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.64640$4,939.20
6,000$1.61347$9,680.82
9,000$1.44060$12,965.40
Manufacturers Standard Package