


SMBJP6KE440A-TP | |
---|---|
DigiKey Part Number | 353-SMBJP6KE440A-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE440A-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE440A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE440A-TP |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.61400 | $56.14 |
100 | $3.67640 | $367.64 |
500 | $2.84334 | $1,421.67 |
1,000 | $2.57497 | $2,574.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.20618 | $6,618.54 |
6,000 | $2.05800 | $12,348.00 |
9,000 | $1.86146 | $16,753.14 |