P6SMB300A01HM3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.98523
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24,238
Unit Price: $1.55000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4,800,000
Unit Price: $1.00206
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 4,937
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,632
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,225
Unit Price: $2.61000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.86649
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.11180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,800
Unit Price: $3.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.99450
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.73521
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB300A01HM3_A/I

DigiKey Part Number
P6SMB300A01HM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB300A01HM3_A/I
Description
TVS DIODE 256VWM 414VC DO214AA
Customer Reference
Detailed Description
414V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.45A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes