D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB300A/TR13

DigiKey Part Number
13-P6SMB300A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB300A/TR13CT-ND - Cut Tape (CT)
13-P6SMB300A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB300A/TR13
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.40200$24.02
100$1.51860$151.86
500$1.13794$568.97
1,000$1.01475$1,014.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77431$2,322.93
6,000$0.70172$4,210.32
9,000$0.66470$5,982.30
15,000$0.62310$9,346.50
21,000$0.59846$12,567.66
30,000$0.57450$17,235.00
75,000$0.53226$39,919.50
Manufacturers Standard Package