
P6SMB300A | |
---|---|
DigiKey Part Number | P6SMB300ALFTR-ND - Tape & Reel (TR) P6SMB300ALFCT-ND - Cut Tape (CT) P6SMB300ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.19000 | $21.90 |
100 | $1.81100 | $181.10 |
500 | $1.62170 | $810.85 |
1,000 | $1.53115 | $1,531.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30889 | $3,926.67 |
6,000 | $1.29242 | $7,754.52 |
9,000 | $1.26773 | $11,409.57 |
15,000 | $1.24795 | $18,719.25 |