
P6SMB300A | |
---|---|
DigiKey Part Number | 4878-P6SMB300ATR-ND - Tape & Reel (TR) 4878-P6SMB300ACT-ND - Cut Tape (CT) 4878-P6SMB300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.94800 | $9.48 |
100 | $0.79240 | $79.24 |
500 | $0.72704 | $363.52 |
1,000 | $0.67803 | $678.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63718 | $1,911.54 |
6,000 | $0.55958 | $3,357.48 |
9,000 | $0.48299 | $4,346.91 |