Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZW04-376B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-376B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-376B-E3/54 |
Description | TVS DIODE 376VWM 603VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 603V Clamp 670mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 670mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 603V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE440CA | Littelfuse Inc. | 3,624 | P4KE440CACT-ND | $6.91000 | Direct |
| BZW04-376B | STMicroelectronics | 7,568 | 497-14728-1-ND | $7.81000 | Similar |
| BZW04-376B | Diotec Semiconductor | 1,200 | 4878-BZW04-376BCT-ND | $6.82000 | Similar |
| BZW04-376BRL | STMicroelectronics | 1,691 | 497-7737-1-ND | $7.81000 | Similar |
| BZW06-376B | STMicroelectronics | 2,529 | 497-12470-1-ND | $8.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $3.58309 | $19,706.99 |






