
P4KE440CA | |
|---|---|
DigiKey Part Number | P4KE440CATR-ND - Tape & Reel (TR) P4KE440CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE440CA |
Description | TVS DIODE 376VWM 602VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 680mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.14400 | $41.44 |
| 100 | $2.69340 | $269.34 |
| 500 | $2.06688 | $1,033.44 |
| 1,000 | $1.86488 | $1,864.88 |
| 2,000 | $1.69486 | $3,389.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.75483 | $8,774.15 |

