
BZW04-376BRL | |
|---|---|
DigiKey Part Number | 497-7737-2-ND - Tape & Reel (TR) 497-7737-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-376BRL |
Description | TVS DIODE 376VWM 603VC DO204AC |
Customer Reference | |
Detailed Description | 603V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-376BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 603V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.48100 | $44.81 |
| 100 | $2.90630 | $290.63 |
| 500 | $2.22786 | $1,113.93 |
| 1,000 | $2.00917 | $2,009.17 |

