
BZW06-376B | |
|---|---|
DigiKey Part Number | 497-12470-1-ND - Cut Tape (CT) 497-12470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-376B |
Description | TVS DIODE 376VWM 776VC DO204AC |
Customer Reference | |
Detailed Description | 776V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-376B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 776V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.90000 | $49.00 |
| 100 | $3.19240 | $319.24 |
| 500 | $2.45576 | $1,227.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21833 | $2,218.33 |
| 2,000 | $2.01855 | $4,037.10 |

