P4KE440CA-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.66512
Datasheet
602V Clamp 680mA Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE440CA-BP

DigiKey Part Number
353-P4KE440CA-BP-ND
Manufacturer
Manufacturer Product Number
P4KE440CA-BP
Description
TVS DIODE 376VWM 602VC DO41
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 680mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
680mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50,000$1.33195$66,597.50