BAV21W-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 10,000
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17,037
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 27,026
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 67,168
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30488
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 38,640
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 24,857
Unit Price: $1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 125,055
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 42,956
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 102,688
Unit Price: $1.14000
Datasheet

Similar


onsemi
In Stock: 4,908
Unit Price: $1.96000
Datasheet
Diode 200 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-123
SOD 123

BAV21W-HE3-18

DigiKey Part Number
112-BAV21W-HE3-18TR-ND - Tape & Reel (TR)
112-BAV21W-HE3-18CT-ND - Cut Tape (CT)
112-BAV21W-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-HE3-18
Description
DIODE STANDARD 200V 250MA SOD123
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types