


BAV21W-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-BAV21W-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAV21W-HE3_A-18CT-ND - Cut Tape (CT) 112-BAV21W-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | BAV21W-HE3_A-18 |
Description | DIODE STANDARD 200V 300MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51900 | $15.19 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.62018 | $620.18 |
2,000 | $0.55223 | $1,104.46 |
5,000 | $0.47845 | $2,392.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43279 | $4,327.90 |
20,000 | $0.39436 | $7,887.20 |
30,000 | $0.37477 | $11,243.10 |
50,000 | $0.35275 | $17,637.50 |
70,000 | $0.33971 | $23,779.70 |
100,000 | $0.32704 | $32,704.00 |
250,000 | $0.30791 | $76,977.50 |