


BAV21W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV21W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV21W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV21W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W-HE3_A-08 |
Description | DIODE STANDARD 200V 300MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39963 | $1,198.89 |
| 6,000 | $0.39569 | $2,374.14 |
| 9,000 | $0.36065 | $3,245.85 |
| 15,000 | $0.35938 | $5,390.70 |
| 21,000 | $0.35812 | $7,520.52 |
| 30,000 | $0.33502 | $10,050.60 |
| 75,000 | $0.31193 | $23,394.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.94310 | $94.31 |
| 500 | $0.69624 | $348.12 |
| 1,000 | $0.61621 | $616.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.50900 | $15.09 |
| 100 | $0.94310 | $94.31 |
| 500 | $0.69624 | $348.12 |
| 1,000 | $0.61621 | $616.21 |



