Diode 200 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-123
SOD 123

BAV21W-G3-08

DigiKey Part Number
BAV21W-G3-08GITR-ND - Tape & Reel (TR)
BAV21W-G3-08GICT-ND - Cut Tape (CT)
BAV21W-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-G3-08
Description
DIODE STANDARD 200V 250MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.92200$9.22
100$0.76850$76.85
500$0.56424$282.12
1,000$0.49783$497.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41315$1,239.45
6,000$0.37037$2,222.22
9,000$0.34856$3,137.04
15,000$0.28413$4,261.95
21,000$0.28308$5,944.68
30,000$0.28204$8,461.20
75,000$0.26429$19,821.75
150,000$0.26021$39,031.50
Manufacturers Standard Package