BAV21W-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 10,000
Unit Price: $2.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18,931
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 27,036
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 70,544
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30685
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 28,179
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 38,297
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 179,515
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 29,380
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 103,332
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 5,008
Unit Price: $1.97000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAV21W-HE3-18

DigiKey Part Number
112-BAV21W-HE3-18TR-ND - Tape & Reel (TR)
112-BAV21W-HE3-18CT-ND - Cut Tape (CT)
112-BAV21W-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-HE3-18
Description
DIODE STANDARD 200V 250MA SOD123
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types