5KP110AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 600
Unit Price: $26.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 477
Unit Price: $57.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $7.50757
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $6.73443
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.07040
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1,000
Unit Price: $10.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 941
Unit Price: $15.28000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.16501
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $107.21813
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.85723
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $6.12062
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.07040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.66750
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP110AHE3/54

DigiKey Part Number
5KP110AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP110AHE3/54
Description
TVS DIODE 110VWM 177VC P600
Customer Reference
Detailed Description
177V Clamp 28.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.