
5KP110A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP110A-E3/54GITR-ND - Tape & Reel (TR) 5KP110A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP110A-E3/54 |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.22000 | $26.22 |
| 10 | $17.05700 | $170.57 |
| 100 | $11.83440 | $1,183.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.10303 | $7,282.42 |
| 1,600 | $8.46554 | $13,544.86 |
| 2,400 | $8.20883 | $19,701.19 |

