5KP110AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.66750
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 477
Unit Price: $57.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.31147
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.31150
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $7.50757
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 941
Unit Price: $15.28000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1,000
Unit Price: $10.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.16501
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 600
Unit Price: $26.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $107.21813
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.85723
Datasheet
30KPA96CE3/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP110AE3/TR13

DigiKey Part Number
5KP110AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP110AE3/TR13
Description
TVS DIODE 110VWM 177VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
177V Clamp 28.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.07040$6,535.20
Manufacturers Standard Package