178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA110A

DigiKey Part Number
15KPA110ATR-ND - Tape & Reel (TR)
15KPA110ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA110A
Description
TVS DIODE 110VWM 178.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA110A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
84.5A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
178.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$102.44000$102.44
10$71.83100$718.31
100$57.86950$5,786.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$55.83550$44,668.40
Manufacturers Standard Package