TNPW06031K00BEEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 66,775
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,957
Unit Price: $5.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,092
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,074
Unit Price: $5.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,954
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 264
Unit Price: $4.49000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K00BEEC

DigiKey Part Number
TNPW06031K00BEEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06031K00BEEC
Description
RES 1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K00BEEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.84587$16,917.40
Manufacturers Standard Package