
| TNPW06031K00BYEN | |
|---|---|
| DigiKey Part Number | 541-4408-2-ND - Tape & Reel (TR) 541-4408-1-ND - Cut Tape (CT) 541-4408-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW06031K00BYEN | 
| Description | RES 1K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW06031K00BYEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $3.70400 | $37.04 | 
| 25 | $3.43320 | $85.83 | 
| 50 | $3.24220 | $162.11 | 
| 100 | $3.06760 | $306.76 | 
| 250 | $2.85776 | $714.44 | 
| 500 | $2.71612 | $1,358.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.60721 | $2,607.21 | 
| 2,000 | $2.55618 | $5,112.36 | 
| 3,000 | $2.54526 | $7,635.78 | 
| 5,000 | $2.50820 | $12,541.00 | 
| 7,000 | $2.46231 | $17,236.17 | 
| 10,000 | $2.41670 | $24,167.00 | 
| 12,000 | $2.39453 | $28,734.36 | 
| 24,000 | $2.32374 | $55,769.76 | 
| 25,000 | $2.31284 | $57,821.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China