
| TNPW06031K00BEEN | |
|---|---|
| DigiKey Part Number | 541-3047-2-ND - Tape & Reel (TR) 541-3047-1-ND - Cut Tape (CT) 541-3047-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW06031K00BEEN | 
| Description | RES 1K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW06031K00BEEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $4.19300 | $41.93 | 
| 25 | $3.88680 | $97.17 | 
| 50 | $3.67460 | $183.73 | 
| 100 | $3.42740 | $342.74 | 
| 250 | $3.24056 | $810.14 | 
| 500 | $3.08130 | $1,540.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.84658 | $2,846.58 | 
| 2,000 | $2.82374 | $5,647.48 | 
| 3,000 | $2.81191 | $8,435.73 | 
| 5,000 | $2.79845 | $13,992.25 | 
| 7,000 | $2.79034 | $19,532.38 | 
| 10,000 | $2.74710 | $27,471.00 | 
| 12,000 | $2.72227 | $32,667.24 | 
| 24,000 | $2.63548 | $63,251.52 | 
| 25,000 | $2.63073 | $65,768.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China