
| TNPW06031K00BYEA | |
|---|---|
| DigiKey Part Number | 541-TNPW06031K00BYEATR-ND - Tape & Reel (TR) 541-TNPW06031K00BYEACT-ND - Cut Tape (CT) 541-TNPW06031K00BYEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW06031K00BYEA | 
| Description | RES 1K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW06031K00BYEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.00000 | $4.00 | 
| 10 | $3.35300 | $33.53 | 
| 25 | $3.11000 | $77.75 | 
| 50 | $2.93700 | $146.85 | 
| 100 | $2.73230 | $273.23 | 
| 250 | $2.58756 | $646.89 | 
| 500 | $2.45848 | $1,229.24 | 
| 1,000 | $2.34247 | $2,342.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.26754 | $11,337.70 | 
| 10,000 | $2.17772 | $21,777.20 | 
| 15,000 | $2.13987 | $32,098.05 | 
| 25,000 | $2.08903 | $52,225.75 | 
| 35,000 | $2.05823 | $72,038.05 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China