
RE75N5R00C02 | |
---|---|
DigiKey Part Number | 541-RE75N5R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75N5R00C02 |
Description | NH-50 5 1% RE75N5R00 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.72000 | $164.72 |
10 | $116.31800 | $1,163.18 |
25 | $103.23920 | $2,580.98 |
50 | $95.05820 | $4,752.91 |
100 | $88.10630 | $8,810.63 |
250 | $80.49744 | $20,124.36 |
500 | $75.74032 | $37,870.16 |
1,000 | $71.70031 | $71,700.31 |