HSHC4008K2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHC50027RJ

DigiKey Part Number
1712-HSHC50027RJ-ND
Manufacturer
Manufacturer Product Number
HSHC50027RJ
Description
RES CHAS MNT 27 OHMS 5% 500W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.031" L x 2.874" W (204.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,147.05000$1,147.05
10$919.03700$9,190.37
26$858.56923$22,322.80