5 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAP5000-RE

DigiKey Part Number
5923-0ADAP5000-RE-ND
Manufacturer
Manufacturer Product Number
0ADAP5000-RE
Description
FUSE CERM 5A 600VAC 600VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADAP5000-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
26.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" H (6.76mm x 32.82mm)
DC Cold Resistance
0.033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.65000$37.65
5$31.24200$156.21
10$28.82500$288.25
50$23.90980$1,195.49
100$22.05340$2,205.34
250$19.80888$4,952.22
500$18.25452$9,127.26
1,000$16.81321$16,813.21
5,000$14.34652$71,732.60
Manufacturers Standard Package