F10J1K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F30J15RE

DigiKey Part Number
F30J15RE-ND
Manufacturer
Manufacturer Product Number
F30J15RE
Description
RES CHAS MNT 15 OHM 5% 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
1.250" L x 1.000" W (31.75mm x 25.40mm)
Height - Seated (Max)
0.563" (14.29mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$220.95000$220.95
10$157.60200$1,576.02
25$140.49720$3,512.43
50$129.79220$6,489.61
100$120.69920$12,069.92
250$110.74708$27,686.77
500$104.52516$52,262.58
Manufacturers Standard Package