
HSC300R22J | |
---|---|
DigiKey Part Number | A137254-ND |
Manufacturer | |
Manufacturer Product Number | HSC300R22J |
Description | RES CHAS MNT 0.22 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.039" L x 2.874" W (128.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $597.15000 | $597.15 |
10 | $440.27200 | $4,402.72 |
26 | $396.31077 | $10,304.08 |
50 | $371.44260 | $18,572.13 |
100 | $348.94870 | $34,894.87 |
250 | $324.33816 | $81,084.54 |