562R10TST47RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: $3.70624
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: $3.70624
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 8,403
Unit Price: $12.73000
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: $4.43057
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 47,066
Unit Price: $4.68000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52441
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,724
Unit Price: $4.60000
Datasheet
562R10TST47
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R10TST47RB

DigiKey Part Number
562R10TST47RB-ND
Manufacturer
Manufacturer Product Number
562R10TST47RB
Description
CAP CER 470PF 1KV X5F RADIAL
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R10TST47RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.252" Dia (6.40mm)
Height - Seated (Max)
0.377" (9.58mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes