
S471K25X5FN63L6R | |
---|---|
DigiKey Part Number | S471K25X5FN63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S471K25X5FN63L6R |
Description | CAP CER 470PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K25X5FN63L6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89000 | $28.90 |
50 | $2.17920 | $108.96 |
100 | $1.93530 | $193.53 |
500 | $1.59194 | $795.97 |
1,000 | $1.24208 | $1,242.08 |
3,000 | $1.20691 | $3,620.73 |