
561R1DF0T47LB | |
---|---|
DigiKey Part Number | 561R1DF0T47LB-ND |
Manufacturer | |
Manufacturer Product Number | 561R1DF0T47LB |
Description | CAP CER 470PF 1KV N2800 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R1DF0T47LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $3.70624 | $55,593.60 |