562R10TST47
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R10TST47

DigiKey Part Number
562R10TST47-ND
Manufacturer
Manufacturer Product Number
562R10TST47
Description
CAP CER 470PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R10TST47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.252" Dia (6.40mm)
Height - Seated (Max)
0.377" (9.58mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,403
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.73000$12.73
10$6.10900$61.09
500$4.26578$2,132.89
1,000$4.16084$4,160.84
Manufacturers Standard Package