S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K25X5FN6TJ6R

DigiKey Part Number
56-S471K25X5FN6TJ6RTR-ND - Tape & Reel (TR)
56-S471K25X5FN6TJ6RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S471K25X5FN6TJ6R
Description
CAP CER 470PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S471K25X5FN6TJ6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.83300$28.33
50$2.13660$106.83
100$1.92220$192.22
500$1.56058$780.29
1,000$1.44891$1,448.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.36791$2,735.82
4,000$1.30557$5,222.28
6,000$1.26590$7,595.40
10,000$1.22556$12,255.60
14,000$1.20053$16,807.42
20,000$1.17645$23,529.00
24,000$1.16504$27,960.96
48,000$1.12660$54,076.80
50,000$1.12457$56,228.50
Manufacturers Standard Package