S222K39Y5PN6UJ5R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.07940
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.90624
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.90624
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.90624
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69752
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69752
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.68822
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66245
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.88344
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66245
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66245
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69752
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69752
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69752
Datasheet
2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222K39Y5PN6UJ5R

DigiKey Part Number
56-S222K39Y5PN6UJ5RCT-ND - Cut Tape (CT)
56-S222K39Y5PN6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S222K39Y5PN6UJ5R
Description
CAP CER 2200PF 1KV Y5P RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S222K39Y5PN6UJ5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-30°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S222K43Y5PP6UK5RVishay Beyschlag/Draloric/BC Components0S222K43Y5PP6UK5R-ND$1.07940Upgrade
S222K43X7RN6UJ5RVishay Beyschlag/Draloric/BC Components0S222K43X7RN6UJ5R-ND$0.90624Similar
S222K43X7RN6UK5RVishay Beyschlag/Draloric/BC Components0S222K43X7RN6UK5R-ND$0.90624Similar
S222K43X7RN6VJ5RVishay Beyschlag/Draloric/BC Components0S222K43X7RN6VJ5R-ND$0.90624Similar
S222K39Y5PN63J5RVishay Beyschlag/Draloric/BC Components0S222K39Y5PN63J5R-ND$0.69752Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.87500$18.75
50$1.37960$68.98
100$1.22750$122.75
500$0.97146$485.73
1,000$0.89261$892.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.80407$1,608.14
4,000$0.75223$3,008.92
6,000$0.72627$4,357.62
10,000$0.69752$6,975.20
14,000$0.68071$9,529.94
20,000$0.66454$13,290.80
Manufacturers Standard Package