Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222K39Y5PN65K6R | |
|---|---|
DigiKey Part Number | S222K39Y5PN65K6R-ND |
Manufacturer | |
Manufacturer Product Number | S222K39Y5PN65K6R |
Description | CAP CER 2200PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222K39Y5PN65K6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222K43Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP63K5R-ND | $1.08286 | Upgrade |
| S222K43Y5PP65K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP65K5R-ND | $1.08286 | Upgrade |
| S222K43Y5PP6BK0R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6BK0R-ND | $1.03782 | Upgrade |
| S222K43Y5PP6CK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6CK7R-ND | $1.03782 | Upgrade |
| S222K43X7RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43X7RN63J5R-ND | $0.90624 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | $0.88344 | $18,552.24 |



