Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222K39Y5PN6TJ5R | |
|---|---|
DigiKey Part Number | S222K39Y5PN6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S222K39Y5PN6TJ5R |
Description | CAP CER 2200PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222K39Y5PN6TJ5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222K43Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6TK5R-ND | $1.08286 | Upgrade |
| S222K43X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43X7RN6TJ5R-ND | $0.90624 | Similar |
| S222K43X7RN6TJ7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43X7RN6TJ7R-ND | $0.90624 | Similar |
| S222K39Y5PN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K39Y5PN63J5R-ND | $0.69752 | Parametric Equivalent |
| S222K39Y5PN63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K39Y5PN63K5R-ND | $0.69752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69752 | $6,975.20 |




