S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222K39Y5PN6UJ5R

DigiKey Part Number
56-S222K39Y5PN6UJ5RCT-ND - Cut Tape (CT)
56-S222K39Y5PN6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S222K39Y5PN6UJ5R
Description
CAP CER 2200PF 1KV Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S222K39Y5PN6UJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,915
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.65900$16.59
50$1.21520$60.76
100$1.08060$108.06
500$0.85180$425.90
1,000$0.78128$781.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.73784$1,475.68
4,000$0.68919$2,756.76
6,000$0.66486$3,989.16
10,000$0.63789$6,378.90
14,000$0.62212$8,709.68
20,000$0.60696$12,139.20
24,000$0.59977$14,394.48
48,000$0.57788$27,738.24
50,000$0.57429$28,714.50
Manufacturers Standard Package