D103Z25Z5VH63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69646
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39139
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.38967
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40057
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39881
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60117
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.68385
Datasheet
D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103Z25Z5VH63J5R

DigiKey Part Number
D103Z25Z5VH63J5R-ND
Manufacturer
Manufacturer Product Number
D103Z25Z5VH63J5R
Description
CAP CER 10000PF 100V Z5V RADIAL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 100V Ceramic Capacitor Z5V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103Z25Z5VH63J5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.37182$7,436.40