F256 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103Z25Z5VH65K6R

DigiKey Part Number
D103Z25Z5VH65K6R-ND
Manufacturer
Manufacturer Product Number
D103Z25Z5VH65K6R
Description
CAP CER 10000PF 100V Z5V RADIAL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 100V Ceramic Capacitor Z5V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103Z25Z5VH65K6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.69646$13,929.20