1C20Z5U223M050B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,958
Unit Price: $3.69000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.11347
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.99794
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36445
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $24.27040
Datasheet

Similar


KEMET
In Stock: 139
Unit Price: $44.26000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.61792
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.61792
Datasheet

Similar


KEMET
In Stock: 371
Unit Price: $14.12000
Datasheet

Similar


KEMET
In Stock: 603
Unit Price: $7.23000
Datasheet

Similar


KEMET
In Stock: 191
Unit Price: $13.88000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.56183
Datasheet

Similar


KEMET
In Stock: 709
Unit Price: $9.03000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.45421
Datasheet
Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20Z5U223M050B

DigiKey Part Number
1C20Z5U223M050B-ND
Manufacturer
Manufacturer Product Number
1C20Z5U223M050B
Description
CAP CER 0.022UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20Z5U223M050B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.99794$9,979.40