
C330C223J2G5TA | |
|---|---|
DigiKey Part Number | C330C223J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C223J2G5TA |
Description | CAP CER RAD 22NF 200V C0G 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C223J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.14500 | $41.45 |
| 50 | $3.27800 | $163.90 |
| 250 | $2.80424 | $701.06 |
| 500 | $2.65788 | $1,328.94 |
| 1,000 | $2.49536 | $2,495.36 |
| 2,500 | $2.32024 | $5,800.60 |
| 5,000 | $2.21467 | $11,073.35 |

