
C330C223FAG5TA | |
|---|---|
DigiKey Part Number | 399-C330C223FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C223FAG5TA |
Description | CAP CER RAD 22NF 250V C0G 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C223FAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.97000 | $43.97 |
| 10 | $28.55500 | $285.55 |
| 50 | $26.57880 | $1,328.94 |
| 250 | $24.16384 | $6,040.96 |
| 500 | $23.22154 | $11,610.77 |
| 1,000 | $22.44550 | $22,445.50 |
| 2,500 | $21.62557 | $54,063.93 |

