
C330C223J1G5TA | |
|---|---|
DigiKey Part Number | 399-4398-ND |
Manufacturer | |
Manufacturer Product Number | C330C223J1G5TA |
Description | CAP CER 0.022UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C223J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $9.91500 | $99.15 |
| 50 | $7.95520 | $397.76 |
| 250 | $6.71336 | $1,678.34 |
| 500 | $6.32924 | $3,164.62 |
| 1,000 | $6.01312 | $6,013.12 |
| 2,500 | $5.67931 | $14,198.27 |
| 5,000 | $5.47802 | $27,390.10 |

