Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7V-30.000MAHQ-T | |
|---|---|
DigiKey Part Number | 7V-30.000MAHQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-30.000MAHQ-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-30.000MAHQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-30.000MAHE-T | TXC CORPORATION | 0 | 887-1788-2-ND | $4.48825 | Similar |
| 7M-30.000MAHV-T | TXC CORPORATION | 2,830 | 887-2567-1-ND | $5.02000 | Similar |
| 7V-30.000MAHE-T | TXC CORPORATION | 0 | 887-1815-2-ND | $3.56388 | Similar |
| 7V-30.000MAHV-T | TXC CORPORATION | 0 | 7V-30.000MAHV-T-ND | $2.36656 | Similar |
| 8Y-30.000MAHV-T | TXC CORPORATION | 0 | 887-2649-2-ND | $4.48825 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.36656 | $7,099.68 |










