
| 8Y-30.000MAHV-T | |
|---|---|
| DigiKey Part Number | 887-2649-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 8Y-30.000MAHV-T | 
| Description | CRYSTAL 30.0000MHZ 8PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 30 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 30 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.45386 | $13,361.58 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China