Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-30.000MAHQ-T | |
|---|---|
DigiKey Part Number | 8Z-30.000MAHQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-30.000MAHQ-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-30.000MAHQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-30.000MAHV-T | TXC CORPORATION | 0 | 887-2649-2-ND | $4.48825 | Similar |
| 416F30033IAR | CTS-Frequency Controls | 0 | 416F30033IAR-ND | $4.30544 | Similar |
| 416F30033IAT | CTS-Frequency Controls | 0 | 416F30033IAT-ND | $0.00000 | Similar |
| 416F30033IKR | CTS-Frequency Controls | 0 | 416F30033IKR-ND | $4.30544 | Similar |
| 416F30033IKT | CTS-Frequency Controls | 0 | 416F30033IKT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91365 | $11,740.95 |






